This 22AWG hook-up wire features a silicone insulation with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The wire is available in a 1000ft length and is packaged in quantities of 100. The insulation diameter is 0.224inch and the insulation thickness is 0.097inch.
Alpha Wire 392297-RD199 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Insulation Diameter | 0.224inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.097inch |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Package Quantity | 100 |
| Series | 392297 |
| Voltage | 40kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 392297-RD199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.