High-voltage hook-up wire, 22AWG stranded copper conductor, features a white silicone insulation with a 0.097-inch thickness and 0.224-inch insulation diameter. This wire is rated for 40kV and operates within a temperature range of -40°C to 150°C. The overall outside diameter is 5.69mm, and it is supplied on a 100-foot spool. Approvals include UL, and the jacket material is rubber.
Alpha Wire 392297WH005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.224inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.097inch |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 5.69mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 392297 |
| Stranding | 7 x 30 |
| Voltage | 40kV |
| Voltage Rating | 40kV |
| DC Rated Voltage | 40kV |
| Weight | 2.1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 392297WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.