Alpha Wire 396133BK002 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.339inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.063inch |
| Length | 500foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | 396133 |
| Voltage | 600V |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 396133BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.