Alpha Wire 39X1260WH002 technical specifications.
| Package/Case | 002 |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.445inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.178inch |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Packaging | Spool |
| Series | 39X1260 |
| Voltage | 60kV |
| Voltage Rating | 60kV |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 39X1260WH002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.