Alpha Wire 39X1460WH005 technical specifications.
| Package/Case | 200 |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.385inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.157inch |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 9.78mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | 39X1460 |
| Stranding | 19 x 27 |
| Voltage | 60kV |
| Voltage Rating | 60kV |
| DC Rated Voltage | 60kV |
| Weight | 5.2lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 39X1460WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.