High-voltage hook-up wire featuring a 16 AWG solid conductor with 41 x 32 AWG stranding. Constructed with silver-plated copper conductors and a durable rubber insulation and jacket. Offers a wide operating temperature range from -40°C to 200°C and a 35kV voltage rating. This white, 100-foot spool is RoHS compliant.
Alpha Wire 39X1635WH005 technical specifications.
| Package/Case | 200 |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.269inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.105inch |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 15.98mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 39X1635 |
| Stranding | 41 x 32 |
| Voltage | 35kV |
| Voltage Rating | 35kV |
| DC Rated Voltage | 35kV |
| Weight | 2.6lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 39X1635WH005 to view detailed technical specifications.
No datasheet is available for this part.