
Alpha Wire 39X1645WH001 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.306inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.125inch |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 7.77mm |
| Package Quantity | 1 |
| Series | 39X1645 |
| Stranding | 41 x 32 |
| Voltage | 45kV |
| Voltage Rating | 45kV |
| DC Rated Voltage | 45kV |
| Weight | 30lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 39X1645WH001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.