Alpha Wire 39X1645WH002 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.306inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.125inch |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 39X1645 |
| Voltage | 45kV |
| Voltage Rating | 45kV |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 39X1645WH002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.