Alpha Wire 39X2015WH002 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.12inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.04inch |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | 39X2015 |
| Voltage | 15kV |
| Voltage Rating | 15kV |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 39X2015WH002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.