Alpha Wire 39X2025WH001 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.166inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.063inch |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 4.22mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 39X2025 |
| Stranding | 19 x 32 |
| Voltage | 25kV |
| Voltage Rating | 25kV |
| DC Rated Voltage | 25kV |
| Weight | 12lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 39X2025WH001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.