Alpha Wire 39X2215-9-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Outside Diameter | 2.79mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 39X2215-9-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.