Alpha Wire 422601BL013 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.036inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 422601BL013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.