
Hook-up wire featuring 26AWG tinned copper conductor. Offers 300VAC voltage rating and operates within a -10°C to 80°C temperature range. Insulated with PVC to a diameter of 1.04mm (0.039 inches) with 0.01-inch insulation thickness. Supplied on a 30.48m (100-foot) spool in black.
Alpha Wire 422607 BK005 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.039inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Packaging | Spool |
| Series | 422607 |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 422607 BK005 to view detailed technical specifications.
No datasheet is available for this part.