This 28AWG hook-up wire features a green PVC insulation with a diameter of 0.035inch and a thickness of 0.01inch. It is designed for use in applications with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The wire is RoHS compliant and is available in a 1000ft length.
Alpha Wire 422807 GR001 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.035inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | 422807 |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 422807 GR001 to view detailed technical specifications.
No datasheet is available for this part.