Alpha Wire 422807WH013 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.035inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 5000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Outside Diameter | 0.89mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 422807 |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 422807WH013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.