Alpha Wire 45010/15SL199 technical specifications.
| Conductor Material | Copper |
| Insulation Material | TPE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Number of Conductors | 15 |
| Series | XTRA-Guard® 4 |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 45010/15SL199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.