Alpha Wire 45031BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.252inch |
| Insulation Material | TPE |
| Insulation Thickness | 0.045inch |
| Jacket Material | TPE |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Pairs | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | XTRA-Guard® 4 |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 45031BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.