Alpha Wire 45094 BK005 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 6.07mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 125°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 45094 BK005 to view detailed technical specifications.
No datasheet is available for this part.