Alpha Wire 45125BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.418inch |
| Insulation Material | TPE |
| Insulation Thickness | 0.055inch |
| Jacket Material | Thermoplastic |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Pairs | 5 |
| Outside Diameter | 10.62mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XTRA-Guard® 4 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 80lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 45125BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.