Alpha Wire 45132BK002 technical specifications.
| Color | Black |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 500foot |
| Number of Pairs | 2 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 16 x 30 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 45132BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.