This 20AWG multi-conductor cable features 20 conductors with a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. The cable is constructed with copper conductors and TPE insulation. It is part of the XTRA-Guard 4 series from Alpha Wire.
Alpha Wire 45160/20SL199 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Number of Conductors | 20 |
| Series | XTRA-Guard® 4 |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 45160/20SL199 to view detailed technical specifications.
No datasheet is available for this part.