This shielded multi-conductor cable features 22 AWG tinned copper conductors and a black jacket. It has a maximum outer diameter of 6.57mm and is rated for 300VAC. The cable operates within a temperature range of -50 to 125°C and is shielded with a tape type shield.
Alpha Wire 45194 BK005 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 6.57mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 125°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 45194 BK005 to view detailed technical specifications.
No datasheet is available for this part.