Alpha Wire 45279/11BK199 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | XTRA-Guard® 4 |
| Shielding | Shielded |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 45279/11BK199 to view detailed technical specifications.
No datasheet is available for this part.