
Alpha Wire 45368SL001 technical specifications.
| Color | Grey |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 1000foot |
| Number of Conductors | 8 |
| Outside Diameter | 10.16mm |
| Series | 4536 |
| Shielding | Shielded |
| Stranding | 19 x 0.0117 |
| Voltage Rating | 300V |
| Weight | 117lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 45368SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.