20AWG multi-conductor cable featuring 2 shielded conductors, each with 7x28 stranding for flexibility. Constructed with a TPE insulation material and a thermoplastic jacket, this cable offers a 300V voltage rating and operates across a wide temperature range from -50°C to 125°C. The black cable is supplied on a 1000-foot spool, with an insulation diameter of 0.238 inches and an overall outside diameter of 5.08mm. RoHS compliant.
Alpha Wire 45462BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.238inch |
| Insulation Material | TPE |
| Insulation Thickness | 0.045inch |
| Jacket Material | Thermoplastic |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 5.08mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XTRA-Guard® 4 |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 24lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 45462BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.