Alpha Wire 45470/40BK199 technical specifications.
| Color | Black |
| Length | 1000foot |
| Number of Conductors | 40 |
| Package Quantity | 1000 |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 45470/40BK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.