Alpha Wire 45499/15RD199 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Series | XTRA-Guard® 4 |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 45499/15RD199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.