Alpha Wire 460219 OR005 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.41inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | 460219 |
| Voltage | 600V |
| Wire/Cable Gauge | 2AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 460219 OR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.