Alpha Wire 460219WH199 technical specifications.
| Package/Case | 100 |
| Color | White |
| Insulation Diameter | 0.41inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 460219WH199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.