Alpha Wire's 461265GR005 is a 12AWG hook-up wire with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The wire features a green PVC insulation with a thickness of 0.032inch and a diameter of 0.157inch. It is available on a 100ft spool and is part of the 461265 series.
Alpha Wire 461265GR005 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.157inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | 461265 |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 461265GR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.