Alpha Wire 492750BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Material | PE, Polyethylene |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 492750BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.