Alpha Wire 5002CBK199 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.168inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 2 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5002CBK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.