
25-conductor, 22 AWG multi-conductor cable featuring a 7 x 30 stranding configuration. Constructed with copper conductors and PVC insulation and jacket, this unscreened cable operates within a temperature range of -35°C to 105°C and is rated for 300V. Approvals include UL, CSA, and CE, with UL VW-1 flammability rating. Available in grey, this bulk cable measures 100 feet in length and has an outside diameter of 9.65mm.
Alpha Wire 5010/25CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Outside Diameter | 9.65mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 9.83lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5010/25CSL005 to view detailed technical specifications.
No datasheet is available for this part.
