
30-conductor, 22 AWG multi-conductor cable featuring copper conductors with 7 x 30 stranding. This unshielded, slate grey cable utilizes PVC insulation and jacket material, with an insulation thickness of 0.032 inches and an insulation diameter of 0.389 inches. Rated for 300V, it operates within a temperature range of -35°C to 105°C and boasts a UL VW-1 flammability rating. The cable is supplied in a 100-foot bulk package.
Alpha Wire 5010/30CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.389inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Cores | 30 |
| Outside Diameter | 10.41mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 11.33lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5010/30CSL005 to view detailed technical specifications.
No datasheet is available for this part.
