
40-conductor, 22AWG multi-conductor cable featuring stranded copper conductors and PVC insulation and jacket. This unshielded cable operates within a temperature range of -35°C to 105°C and is rated for 300V. Approvals include UL, CSA, and CE, with a UL VW-1 flammability rating. Supplied on a 100-foot spool, this RoHS compliant cable is designed for general-purpose applications.
Alpha Wire 5010/40CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Outside Diameter | 11.68mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 14.69lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5010/40CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.