This 24 AWG multi-conductor cable features two tinned copper conductors, a blue jacket, and a maximum outer diameter of 4.21mm. It is rated for 300VAC and operates within a temperature range of -35°C to 105°C.
Alpha Wire 5012C BL199 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Blue |
| Maximum Outer Diameter | 4.21mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 5012C BL199 to view detailed technical specifications.
No datasheet is available for this part.