
This 24AWG multi-conductor cable features a 300V DC rated voltage and operates between -35°C and 105°C. It has a grey color and is made of copper with a PVC insulation material and thickness of 0.032inch. The cable is unshielded and available in a 1000ft length with a 2-conductor design.
Alpha Wire 5012C-SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.156inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5012C-SL001 to view detailed technical specifications.
No datasheet is available for this part.
