
24AWG multi-conductor cable featuring two unshielded copper conductors, each with 7x32 stranding. Insulated with PVC to a 0.032-inch thickness, the cable has a 0.156-inch insulation diameter and a 4.06mm outside diameter. Rated for 300V, it operates from -35°C to 105°C and is RoHS compliant. Supplied on a 500-foot spool in slate grey, this cable meets UL, CSA, and CE approvals.
Alpha Wire 5012CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.156inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 4.06mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5012CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
