4-conductor, 24AWG multi-conductor cable featuring unshielded construction. Copper conductors with PVC insulation and jacket, offering a 300V voltage rating. Operating temperature range from -35°C to 105°C. Supplied on a 500-foot spool with a 4.83mm outside diameter. UL, CSA, and CE approved.
Alpha Wire 5014CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.175inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 4.83mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 8.65lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5014CSL002 to view detailed technical specifications.
No datasheet is available for this part.