Alpha Wire 5020/15CSL033 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.271inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 328.1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Xtra-Guard® 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5020/15CSL033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.