
Alpha Wire 502BK078 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 502 |
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 10A |
| Length | 9.84foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 502BK078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.