This 18 AWG multi-pair cable features six tinned copper conductors and a slate jacket. It has a maximum outer diameter of 9.22mm and operates within a temperature range of -30°C to 105°C. The cable is rated for a maximum voltage of 300VAC.
Alpha Wire 5033C SL002 technical specifications.
| Type | Multi-Pair Cable |
| Size | 18AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 9.22mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 5033C SL002 to view detailed technical specifications.
No datasheet is available for this part.