20AWG multi-conductor cable featuring two conductors, each with 7x28 stranding for flexibility. Constructed with copper conductors, PVC insulation, and a PVC jacket, this cable operates within a temperature range of -35°C to 105°C and is rated for 300V. The cable is unshielded, presented in a slate grey color, and supplied on a 100-foot spool. Approvals include UL, CSA, and CE, with RoHS compliance confirmed.
Alpha Wire 5052CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 5.33mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.15lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5052CSL005 to view detailed technical specifications.
No datasheet is available for this part.