
Alpha Wire 5053C-SL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 5.84mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 5053 |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage Rating | 300V |
| Weight | 2.74lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5053C-SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
