Multi-conductor cable featuring 4 conductors, each 20AWG, with a copper conductor material and PVC insulation. This unshielded cable boasts a grey PVC jacket, a 6.5mm outside diameter, and a 1000-foot bulk length. Rated for 300V, it operates within a temperature range of -35°C to 105°C and meets UL VW-1 flammability standards. The product is lead-free and RoHS compliant.
Alpha Wire 5054CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.238inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 6.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5054CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.