Eight-conductor, 20AWG multi-conductor cable featuring stranded copper conductors with PVC insulation and a PVC jacket. Rated for 300V, this unshielded cable operates within a temperature range of -35°C to 105°C. Approvals include UL, CSA, and CE. Supplied on a 500-foot spool, the cable has an outside diameter of 8.13mm and is RoHS compliant.
Alpha Wire 5058CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Outside Diameter | 8.13mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5058CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.