
Multi-conductor cable featuring 15 conductors, each 20AWG stranded copper (7x28). This unshielded cable utilizes PVC insulation and a PVC jacket, offering a voltage rating of 300V and a maximum operating temperature of 105°C. Designed for bulk packaging on a 100-foot spool, it meets UL VW-1 flammability standards and is RoHS compliant.
Alpha Wire 5060/15CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Outside Diameter | 10.16mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 10.31lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5060/15CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
