
20 AWG multi-conductor cable featuring 20 conductors, each with 7x28 stranding for flexibility. Constructed with copper conductors and PVC insulation and jacket, this unshielded cable offers a 300V voltage rating and operates across a temperature range of -35°C to 105°C. Available on a 500-foot spool, it meets UL, CSA, and CE approvals, and is RoHS compliant.
Alpha Wire 5060/20CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.437inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Outside Diameter | 11.43mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 66.17lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5060/20CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.