
18AWG multi-conductor cable featuring 2 conductors made of copper, each with PVC insulation. This unshielded cable has a 5.8mm outside diameter and a 300V voltage rating. Operating within a temperature range of -35°C to 105°C, it is supplied on a 100-foot spool. Approvals include UL, CSA, and CE.
Alpha Wire 5062C SL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 5.8mm |
| Packaging | Spool |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 5.8mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5062C SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
