3-conductor, 18 AWG multi-conductor cable featuring tinned copper conductors. This cable has a maximum outer diameter of 6.32mm and a 300VAC voltage rating. Insulation colors include Brown, Blue, and Green/Yellow, with a slate polyvinyl chloride jacket. Rated for operation between -30°C and 105°C, it meets IEC 60332-1 and IEC 60332-2 standards. Supplied on a 30.48m spool.
Alpha Wire 5063/1C SL005 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 3 |
| Conductor Material | Tinned Copper |
| Insulation Color | Brown/Blue/(Green/Yellow) |
| Jacket Color | Slate |
| Maximum Outer Diameter | 6.32mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Standards | IEC 60332-1|IEC 60332-2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 5063/1C SL005 to view detailed technical specifications.
No datasheet is available for this part.